TDK VLS3012ET-1R0N-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 68mR |
| Height | 1.2mm |
| Inductance | 1uH |
| Length | 3mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001411oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-1R0N-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.