
Surface mount, shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 440mA saturation current, and 0.756 Ohm DC resistance. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLS3012ET-220M technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 440mA |
| DC Resistance (DCR) | 756mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Length | 0.118inch |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.756R |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
