
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.7A maximum DC current rating, and 0.096Ω DC resistance. Operates across a -40°C to 105°C temperature range, with a 1.35A saturation current. Housed in a 3012 metric case size, this component is designed for surface mount applications and is supplied on tape and reel.
TDK VLS3012ET-2R2M technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 96mR |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.096R |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
