
The TDK VLS3012ET-470M is a shielded fixed inductor with a core material of ferrite and a current rating of 310mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 2000 pieces. It is compliant with RoHS regulations and has a tolerance of 20%. The inductor has a saturation current of 310mA and a test frequency of 1MHz.
TDK VLS3012ET-470M technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Resistance (DCR) | 1.5R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 47uH |
| Length | 0.118inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
