Surface mount fixed inductor featuring a 4.7µH inductance with a 20% tolerance, tested at 1MHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a current rating of 1.3A with a DC resistance of 0.156Ω. Designed for automotive applications, it operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLS3012ET-4R7M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 156mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Length | 0.118inch |
| Max DC Current | 950mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.156R |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012ET-4R7M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.