The TDK VLS3012HBX-1R5M is a general purpose inductor with a nominal inductance of 1.5uH. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a rated current of 3.77A. It is designed for surface mount applications and has a package height of 1.2mm.
TDK VLS3012HBX-1R5M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.067 |
| Rated Current-Max | 3.77 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS3012HBX-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.