
Surface mount wirewound power inductor featuring a shielded metal construction. Offers a 4.7µH inductance value with a ±20% tolerance, rated for 2.01A current and a 1MHz operating frequency. This general-purpose inductor exhibits a low DC resistance of 0.201Ω. Designed for tape and reel packaging.
TDK VLS3012HBX-4R7M technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS3012HBX-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.