
The TDK VLS3012T-100MR72 is a fixed inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 720mA and operates within a temperature range of -40°C to 105°C. The inductor is shielded and has a surface mount package type, making it suitable for use in surface mount applications. It is also RoHS compliant and available in tape and reel packaging.
TDK VLS3012T-100MR72 technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | 1212 |
| DC Resistance (DCR) | 336mR |
| Height | 1.2mm |
| Inductance | 10uH |
| Length | 3mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012T-100MR72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.