TDK VLS3012T-1R0N2R2 technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | 1212 |
| DC Resistance (DCR) | 70mR |
| Height | 1.2mm |
| Inductance | 1uH |
| Length | 3mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3012T-1R0N2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
