
Shielded wirewound surface mount inductor with 10µH inductance and 20% tolerance. Features a 3015 metric case code, ferrite core, and 0.288Ω DCR. Rated for 940mA RMS current and 700mA saturation current, with a maximum operating temperature of 105°C. Supplied on tape and reel for automated assembly.
TDK VLS3015ET-100M technical specifications.
| Case Code (Metric) | 3015 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 288mR |
| Height | 1.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 940mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
