
Surface mount fixed inductor featuring 1µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite component offers a 2.1A RMS current rating and a 2A saturation current, with a low DC resistance of 58mΩ. Operating across a temperature range of -40°C to 105°C, it measures 3.0mm x 1.5mm (metric 3015 case code) and is supplied in tape and reel packaging.
TDK VLS3015ET-1R0N technical specifications.
| Case Code (Metric) | 3015 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 58mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.118inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
