
Shielded wirewound surface mount power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1MHz test frequency, and 0.62A RMS current. DC resistance is 660mΩ, with a saturation current of 480mA. Operating temperature range is -40°C to 105°C. Housed in a 1212 package with dimensions of 3mm x 3.1mm x 1.5mm.
TDK VLS3015ET-220M technical specifications.
| Case Code (Metric) | 3015 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 660mR |
| Depth | 3.1mm |
| Height | 1.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
