TDK VLS3015ET-220M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 660mR |
| Height | 1.5mm |
| Inductance | 22uH |
| Length | 3mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.66R |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-220M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.