Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.75A current rating, and 0.084Ω DCR at 1MHz. Operates from -40°C to 105°C with a saturation current of 1.35A. Packaged in tape and reel for automated assembly.
TDK VLS3015ET-2R2M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Resistance (DCR) | 84mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.35A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.084R |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-2R2M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.