
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1.5A RMS current rating, and 1.15A saturation current. DC resistance is 112mΩ at a test frequency of 1MHz. Housed in a 1212 package with dimensions of 3.1mm (depth) x 3.1mm (width) x 1.5mm (height). Operates from -40°C to 105°C and is RoHS compliant.
TDK VLS3015ET-3R3M technical specifications.
| Case Code (Metric) | 3015 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 112mR |
| Depth | 3.1mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
