Surface mount shielded wirewound power inductor featuring 3.3µH inductance with a 20% tolerance, tested at 1MHz. This ferrite core component offers a 1.5A current rating and a DC resistance of 0.112Ω. Designed for automotive applications, it operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLS3015ET-3R3M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 112mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Length | 0.118inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.112R |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-3R3M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.