
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 320mA saturation current, and 410mA RMS current. DC resistance is 1.5Ω. Operating temperature range is -40°C to 105°C. Dimensions are 3.0mm x 1.5mm x 1.5mm.
TDK VLS3015ET-470M technical specifications.
| Case Code (Metric) | 3015 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 1.5R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 410mA |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015ET-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
