
TDK's VLS3015T-2R2M1R4 is a surface mount fixed inductor with a 1212 case code and 2.2uH inductance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is lead free and RoHS compliant, and is packaged in tape and reel. It has a DC resistance of 84mR and a saturation current of 1.4A.
TDK VLS3015T-2R2M1R4 technical specifications.
| Case Code (Metric) | 3015 |
| Package/Case | 1212 |
| DC Resistance (DCR) | 84mR |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015T-2R2M1R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
