
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 1MHz test frequency, 0.99A DC current rating, and 0.136Ω DCR. Operates within a -40°C to 105°C temperature range and is RoHS compliant. Housed in a 3015 metric case size (1212 package), this component is supplied on tape and reel.
TDK VLS3015T-4R7MR99 technical specifications.
| Case Code (Metric) | 3015 |
| Package/Case | 1212 |
| DC Current | 990mA |
| DC Resistance (DCR) | 136mR |
| Depth | 3mm |
| Height | 1.5mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 990mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.136R |
| RoHS Compliant | Yes |
| Saturation Current | 990mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS3015T-4R7MR99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
