
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a DC resistance of 372mΩ and supports an RMS current of 1.05A, with a saturation current of 700mA. Operating within a temperature range of -40°C to 105°C, it has a self-resonant frequency of 1MHz. The component is housed in a 4012 metric case size (4.0mm x 4.1mm x 1.2mm) and is supplied on tape and reel.
TDK VLS4012ET-150M technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 372mR |
| Depth | 4.1mm |
| Height | 1.2mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 1MHz |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012ET-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
