
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 2.65A RMS current rating, and 2.5A saturation current. Operates within a -40°C to 105°C temperature range, with a low DC resistance of 60mΩ. Dimensions are 4.1mm (depth) x 4mm (length) x 4mm (width) x 1.2mm (height), housed in a 4012 metric case.
TDK VLS4012ET-1R0N technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Depth | 4.1mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 4mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.65A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 1MHz |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012ET-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
