
Surface mount wirewound power inductor featuring 1.5µH inductance with a 30% tolerance, tested at 1MHz. This shielded ferrite core component offers a 2.45A RMS current rating and a 2.1A saturation current. It has a DC resistance of 72mΩ and operates within a temperature range of -40°C to 105°C. The 4012 metric case size (4mm x 4.1mm x 1.2mm) is provided on tape and reel for automated assembly.
TDK VLS4012ET-1R5N technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 72mR |
| Depth | 4.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 4mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.45A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 1MHz |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012ET-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
