
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 0.468Ω DC resistance, and a saturation current of 630mA. Rated for 950mA RMS current and operates within a temperature range of -40°C to 105°C. Self-resonant frequency is 1MHz. Packaged in tape and reel.
TDK VLS4012ET-220M technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Resistance (DCR) | 468mR |
| Depth | 4.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 630mA |
| Self Resonant Frequency | 1MHz |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012ET-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
