
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 1.02Ω DC resistance, and a maximum DC current of 460mA. Operates within a temperature range of -40°C to 105°C. Dimensions are 4mm x 4mm x 1.2mm.
TDK VLS4012ET-470M technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.02R |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 610mA |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Self Resonant Frequency | 1MHz |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012ET-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
