
TDK's VLS4012ET-4R7M-CA is a ferrite shielded fixed inductor with a 4.7uH inductance value and 1.2A saturation current. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The inductor is packaged in a nonstandard case and is available in quantities of 1000 pieces on tape and reel for surface mount applications.
TDK VLS4012ET-4R7M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 118mR |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.118R |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.002363oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012ET-4R7M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
