
TDK VLS4012T-100MR82 technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | 1515 |
| DC Resistance (DCR) | 240mR |
| Height | 1.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 890mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012T-100MR82 to view detailed technical specifications.
No datasheet is available for this part.
