
TDK VLS4012T-1R0N1R6 technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | 1515 |
| DC Resistance (DCR) | 60mR |
| Height | 1.2mm |
| Inductance | 1uH |
| Length | 4mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS4012T-1R0N1R6 to view detailed technical specifications.
No datasheet is available for this part.
