
General purpose power inductor with 2.2µH nominal inductance and 30% tolerance. Features a ferrite core, SMD chip package (5x5x4.5mm), and dual-ended terminals. Operates within a -40°C to 105°C temperature range, offering a maximum rated current of 4.7A and low DC resistance of 0.022Ω. This shielded inductor is designed for general applications.
TDK VLS5045EX-2R2N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 4.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS5045EX-2R2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.