Surface mount power inductor with 10µH nominal inductance and 20% tolerance. Features a shielded, wirewound ferrite construction for general-purpose power applications. Operates across a temperature range of -40°C to 105°C with a maximum rated current of 3.4A. DC resistance is 0.047 Ohms, tested at 0.1KHz. Dual-ended terminals are housed within a 6x6x4.5mm package.
TDK VLS6045EX-100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.047 |
| Rated Current-Max | 3.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.