The VLS6045EX-1R0N-CA is a general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 6A. It operates within a temperature range of -40°C to 105°C and is shielded for electromagnetic interference reduction. The inductor is a surface mount device with a package length, width, and height of 6mm, 6mm, and 4.5mm, respectively. It is designed for power inductor applications and has a DC resistance of 0.012 ohms.
TDK VLS6045EX-1R0N-CA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 30 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-1R0N-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.