Surface mount wirewound power inductor with 22µH nominal inductance and 20% tolerance. Features a shielded ferrite construction for reduced EMI, operating at 100KHz. Rated for a maximum current of 1.9A with a DC resistance of 0.105 Ohms. Designed for automotive applications, this general-purpose inductor operates within a temperature range of -40°C to 125°C.
TDK VLS6045EX-220M-H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.105 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-220M-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.