The VLS6045EX-221M is a shielded general purpose inductor from TDK, featuring a nominal inductance of 220uH and a maximum rated current of 0.5A. It has a tolerance of 20% and is designed for power inductor applications. The inductor is packaged in a CHIP type package with dimensions of 6mm in length, 6mm in width, and 4.5mm in height. It is rated for operation over a temperature range of -40 to 105 degrees Celsius.
TDK VLS6045EX-221M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.15 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.