
The VLS6045EX-221M-H is a surface mount general purpose inductor from TDK. It has a nominal inductance of 220uH and a maximum operating temperature of 125C. The inductor is shielded and has a maximum rated current of 0.5A. It is designed for power inductor applications and is suitable for surface mount assembly.
TDK VLS6045EX-221M-H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.3 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.15 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-221M-H to view detailed technical specifications.
No datasheet is available for this part.