
SMD general purpose power inductor with 3.3µH nominal inductance and 30% tolerance. Features a ferrite core, shielded construction, and a 2424 package size (6mm x 6mm x 4.5mm). Operates within a -40°C to 105°C temperature range, offering a maximum rated current of 4.95A and a DC resistance of 0.023Ω. This dual-ended, single-element component is designed for power inductor applications.
TDK VLS6045EX-3R3N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 30 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.023 |
| Rated Current-Max | 4.95 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-3R3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.