
Surface mount power inductor featuring wirewound construction and ferrite shielding. Offers 4.7µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum current of 4.2A with a DC resistance of 0.027Ω. Operating temperature range spans from -40°C to 105°C. Dual-ended terminals are housed within a 6x6x4.5mm package.
TDK VLS6045EX-4R7M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.027 |
| Rated Current-Max | 4.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.