
General purpose power inductor featuring 6.8µH nominal inductance with a 20% tolerance. This shielded, ferrite-core, SMD component offers a rated current of 3.6A max and a low DC resistance of 0.036Ω. Operating across a temperature range of -40°C to 105°C, it has a 2-terminal, dual-ended configuration within a 6x6x4.5mm package.
TDK VLS6045EX-6R8M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.036 |
| Rated Current-Max | 3.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS6045EX-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.