TDK VS100E5 technical specifications.
| Approvals | CE, TUV, cURus |
| Depth | 29mm |
| Efficiency | 86% |
| Isolation Voltage | 2kV |
| Length | 155mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Series | VS-E (100W) |
| Voltage - Output 1 | 5V |
| Weight | 290g |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK VS100E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.