TDK VS10C-24 technical specifications.
| Current - Output 1 | 500mA |
| Depth | 49mm |
| Efficiency | 78% |
| Height | 0.67inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 500mA |
| Max Output Power | 12W |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 12W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VSC |
| Voltage - Output 1 | 24V |
| Weight | 65g |
| Width | 1.93inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS10C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
