TDK VS150B-5 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 30A |
| Depth | 75mm |
| Efficiency | 78% |
| Height | 1.42inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VSB (150W) |
| Voltage - Output 1 | 5V |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS150B-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
