
15W AC-DC regulated power supply module, featuring a single 12V output with 1.3A maximum current. This board mount DC/DC converter offers 2kV isolation voltage and operates efficiently at 75%. Designed for chassis mounting, it has a compact footprint with dimensions of 115mm (length) x 50mm (depth) x 0.67 inches (height). The module operates within a temperature range of -10°C to 60°C and is lead-free and RoHS compliant.
TDK VS15C-12 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 50mm |
| Efficiency | 75% |
| Height | 0.67inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VSC |
| Voltage - Output 1 | 12V |
| Weight | 80g |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS15C-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
