TDK VS15C3 technical specifications.
| Current - Output 1 | 3A |
| Depth | 50mm |
| Efficiency | 62% |
| Height | 0.67inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 4.53inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Series | VSC |
| Voltage - Output 1 | 3.3V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS15C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
