
TDK VS30C-24 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 50mm |
| Efficiency | 82% |
| Height | 0.98inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 132.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 30W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VSC |
| Voltage - Output 1 | 24V |
| Weight | 150g |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS30C-24 to view detailed technical specifications.
No datasheet is available for this part.
