TDK VS30C-48 technical specifications.
| Current - Output 1 | 700mA |
| Efficiency | 80% |
| Height | 0.98inch |
| Isolation Voltage | 2kV |
| Length | 5.22inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | VSC |
| Voltage - Output 1 | 48V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS30C-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
