TDK VS50B-15 technical specifications.
| Current - Output 1 | 3.5A |
| Efficiency | 80% |
| Height | 0.98inch |
| Isolation Voltage | 2kV |
| Length | 7.68inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 53W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VSB (50W) |
| Voltage - Output 1 | 15V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS50B-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
