TDK VS75B-12 technical specifications.
| Current - Output 1 | 6.3A |
| Depth | 50mm |
| Efficiency | 80% |
| Height | 1.26inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VSB (75W) |
| Voltage - Output 1 | 12V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS75B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
