
TDK WR-383250-17M2-G technical specifications.
| Package/Case | Radial |
| Core Material | Air |
| DC Resistance (DCR) | 270mR |
| Height | 1mm |
| Inductance | 11.1uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 38.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Turns | 17 |
| Package Quantity | 360 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.27R |
| Series | WR |
| Tolerance | 5% |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK WR-383250-17M2-G to view detailed technical specifications.
No datasheet is available for this part.