
Radial fixed inductor with 10.5µH inductance and 5% tolerance, designed for receiver applications. Features an air core, 1A DC current rating, and 200mΩ DC resistance. Operates within a -30°C to 70°C temperature range, with a 4.5mm lead pitch and radial lead style.
TDK WR-483250-15M2-G technical specifications.
| Package/Case | Radial |
| Core Material | Air |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 1.12mm |
| Height | 1.12mm |
| Inductance | 10.5uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Lead/Base Style | Radial |
| Length | 48.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Number of Turns | 15 |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.2R |
| Series | WR |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK WR-483250-15M2-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
