Receiver wireless charging coil with 11µH inductance and 100kHz operating frequency. Features a low 400mΩ DC resistance (DCR) for efficient power transfer. Designed for through-hole mounting, this general-purpose inductor is ideal for transmit and receive applications in wireless charging systems.
TDK WR202010-18M8-ID technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK WR202010-18M8-ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.