TDK WR303050-15F5-G technical specifications.
| DC Resistance (DCR) | 410mR |
| Depth | 30.4mm |
| Height | 0.92mm |
| Inductance | 12.3uH |
| Lead Pitch | 4.5mm |
| Length | 30.4mm |
| Logic Function | Receiver |
| Mount | External |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WR |
| RoHS | Not Compliant |
Download the complete datasheet for TDK WR303050-15F5-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.