
13µH wireless charging receiving coil with 4.5mm lead pitch and 15 turns. Features 200mΩ DC resistance, 32.5mm depth, 48mm length, and 32mm width, with a 1mm height. Operates from -30°C to 70°C, offering 10% inductance tolerance and 100kHz self-resonant frequency. This RoHS compliant component is designed for external mounting and is lead-free.
TDK WR483245-15F5-G technical specifications.
| DC Resistance (DCR) | 200mR |
| Depth | 32.5mm |
| Height | 1mm |
| Inductance | 13uH |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Length | 48mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Number of Turns | 15 |
| Package Quantity | 192 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WR |
| Tolerance | 10% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for TDK WR483245-15F5-G to view detailed technical specifications.
No datasheet is available for this part.
